Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

ESR75FC1

Relay SSR 30mA 30V DC-IN 75A 520V AC-OUT 4-Pin

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Relay SSR 30mA 30V DC-IN 75A 520V AC-OUT 4-Pin
Search Keywords: ESR75FC1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    ESR75FC1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    520(RMS) V
  • Maximum Output Current:
    75(RMS) A
  • Output Device:
    SCR,Triac
  • Input Type:
    DC
  • Input Voltage:
    30 V
  • Mounting:
    Screw
  • Circuit Arrangement:
    N/A
  • Dimension:
    58.2 x 44.5 x 22.8 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ESR75FC1 discontinued?
Yes, ESR75FC1 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is ESR75FC1 RoHS compliant?
Yes, ESR75FC1 is RoHS compliant.
What is the lead time for ESR75FC1?
The standard lead time for ESR75FC1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately

Join the circuit, keeping you connected to OnlineComponents.com and beyond!