- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- E3PT48D50
E3PT48D50
Teledyne Industrial
Relay SSR 45mA 30V DC-IN 50A 520V AC-OUT 6-Pin
Datasheet Accessories
RoHS Non-Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Relay SSR 45mA 30V DC-IN 50A 520V AC-OUT 6-Pin
Search Keywords: E3PT48D50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:E3PT48D50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Output Type:AC
-
Maximum Output Voltage:520(RMS) V
-
Maximum Output Current:50 A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:30 V
-
Mounting:Screw
-
Circuit Arrangement:N/A
-
Dimension:82.7 x 76 x 56.5 mm
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.