Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

DS6R3E

Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 30mA 30V DC-IN 3A 60V DC-OUT 4-Pin SIP
Search Keywords: DS6R3E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: DS6R3E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Output Type: DC
Maximum Output Voltage: 60 V
Maximum Output Current: 3 A
Output Device: Transistor
Input Type: DC
Input Voltage: 30 V
Mounting: Through Hole
Dimension: 43.2 x 10.2 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DS6R3E RoHS compliant?
Yes, DS6R3E is RoHS compliant.
What is the lead time for DS6R3E?
The standard lead time for DS6R3E is approximately 18 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Can Ship immediately
18 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$33.20
5
$31.28
20
$30.37
40
$29.55
60
$29.47
100
$29.17
260 +
$28.99
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!