- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- DR48D30
DR48D30
Teledyne Industrial
Relay SSR 10mA 32V DC-IN 30A 510V AC-OUT 4-Pin
Datasheet Accessories Notify Me
RoHS Non-Compliant
Discontinued
Description
+
Relay SSR 10mA 32V DC-IN 30A 510V AC-OUT 4-Pin
Search Keywords: DR48D30
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:DR48D30
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541409500
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:510(RMS) V
-
Maximum Output Current:30(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:32 V
-
Mounting:Screw,Din-Rail
-
Circuit Arrangement:N/A
-
Dimension:80 x 22.4 x 111.6 mm
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$75.33
10
$73.83
25
$72.35
50
$70.90
100 +
$69.48
Click for Quote
Log in
to unlock special pricing