help desk software
Image is representational - see mfr. specs

CRTP600240D25

Teledyne Industrial

Relay SSR 30mA 30V DC-IN 25A 280V AC-OUT 8-Pin SIP

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Relay SSR 30mA 30V DC-IN 25A 280V AC-OUT 8-Pin SIP
Search Keywords: CRTP600240D25
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Industrial
  • Part No:
    CRTP600240D25
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541409500
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Output Type:
    AC
  • Maximum Output Voltage:
    280(RMS) V
  • Maximum Output Current:
    25(RMS) A
  • Output Device:
    N/A
  • Input Type:
    DC
  • Input Voltage:
    30 V
  • Mounting:
    Through Hole
  • Circuit Arrangement:
    N/A
  • Dimension:
    81.28 x 8.26 x 27.83 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/23/26
Backorder
Price (USD)
Qty
Unit Price
1
$91.29
10
$73.62
50
$68.37
100
$63.80
500 +
$54.26
Click for Quote
Log in to unlock special pricing
Possible Replacement
Relay SSR 30mA 30V DC-IN 25A 280V AC-OUT 8-Pin SIP
In Stock:
0
Minimum Order:
1