- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- C3P24D25C/F
C3P24D25C/F
Teledyne Industrial
Relay SSR 30mA 10V DC-IN 25A 280V AC-OUT 8-Pin SIP
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 10V DC-IN 25A 280V AC-OUT 8-Pin SIP
Search Keywords: C3P24D25CF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:C3P24D25C/F
-
Unit of Measure:Per Each
-
RoHS:No
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:25(RMS) A
-
Output Device:N/A
-
Input Type:DC
-
Input Voltage:10 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:81.28 x 8.26 x 27.69 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
16 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
25
$547.88
50
$279.83
75
$190.48
100 +
$186.67
Click for Quote
Log in
to unlock special pricing