- Home ›
- All Products›
- Optoelectronics ›
- PhotoCouplers ›
- Triac & SCR Output Photocouplers ›
- BR600240D25
Available Replacements
Non-RoHS Equivalent
Teledyne Industrial
BR600240D25
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin
Accessories Notify Me
RoHS Compliant
Discontinued & Replaced
Description
+
Optocoupler Triac AC-OUT 1-CH 600VDRM 4-Pin
Search Keywords: BR600240D25
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:BR600240D25
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541408000
-
Supplier Standard Pack:
1 -
Maximum Input Voltage:N/A
-
Maximum Reverse Voltage:30 V
-
Dimension:21 x 21 x 15 mm
-
Family:FS24D
Frequently Asked Questions
Is BR600240D25 discontinued?
Yes, BR600240D25 from Teledyne Industrial is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is BR600240D25 RoHS compliant?
Yes, BR600240D25 is RoHS compliant.
What is the lead time for BR600240D25?
The standard lead time for BR600240D25 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
513
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$18.44
5
$17.81
10
$17.38
25
$17.12
50
$16.87
100
$16.42
250 +
$16.21
Click for Quote
Log in
to unlock special pricing