- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AS24D6C
AS24D6C
Teledyne Industrial
Relay SSR 30mA 14V DC-IN 6A 280V AC-OUT 4-Pin SIP
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 14V DC-IN 6A 280V AC-OUT 4-Pin SIP
Search Keywords: AS24D6C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:AS24D6C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:280(RMS) V
-
Maximum Output Current:6(RMS) A
-
Output Device:Thyristor
-
Input Type:DC
-
Input Voltage:14 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.2 x 10.2 x 25.4 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$40.88
50
$27.78
100 +
$27.10
Click for Quote
Log in
to unlock special pricing