Image is representational - see manufacturer specifications

Teledyne Industrial Authorized Distributor

AS24D4E-X1

Relay SSR 30mA 30V DC-IN 4A 275V AC-OUT 4-Pin SIP

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Relay SSR 30mA 30V DC-IN 4A 275V AC-OUT 4-Pin SIP
Search Keywords: AS24D4EX1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Industrial
Part No: AS24D4E-X1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541409500
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Output Type: AC
Maximum Output Voltage: 275(RMS) V
Maximum Output Current: 4(RMS) A
Output Device: Triac
Input Type: DC
Input Voltage: 6 - 30 V
Mounting: Through Hole
Dimension: 43.2 x 10.2 x 25.4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is AS24D4E-X1 RoHS compliant?
Yes, AS24D4E-X1 is RoHS compliant.
What is the lead time for AS24D4E-X1?
The standard lead time for AS24D4E-X1 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 5
Can Ship immediately
10 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$40.97
5
$38.61
10
$38.03
25
$37.22
50
$36.47
100
$36.01
250 +
$35.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!