- Home ›
- All Products›
- Relays ›
- Solid State ›
- Solid State Relays ›
- AS24D4E
AS24D4E
Teledyne Industrial
Relay SSR 30mA 30V DC-IN 4A 275V AC-OUT 4-Pin SIP
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Relay SSR 30mA 30V DC-IN 4A 275V AC-OUT 4-Pin SIP
Search Keywords: AS24D4E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Industrial
-
Part No:AS24D4E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:AC
-
Maximum Output Voltage:275(RMS) V
-
Maximum Output Current:4(RMS) A
-
Output Device:Triac
-
Input Type:DC
-
Input Voltage:4 - 30 V
-
Mounting:Through Hole
-
Circuit Arrangement:N/A
-
Dimension:43.2 x 10.2 x 25.4 mm
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.