TA74
Teledyne FLIR
Universal Flex Clamp Probe Accessory 18 in (45cm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal Flex Clamp Probe Accessory 18 in (45cm)
Search Keywords: TA74
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:TA74
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Supplier Standard Pack:
1 -
Type:Probe
-
Equipment Type:Multimeter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/26/26