TA72
Teledyne FLIR
Universal Flex Clamp Probe Accessory 10 in (25cm)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Universal Flex Clamp Probe Accessory 10 in (25cm)
Search Keywords: TA72
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:TA72
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Probe
-
Equipment Type:Multimeter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$185.99
3
$183.20
5
$180.45
10 +
$177.74
Click for Quote
Log in
to unlock special pricing