Teledyne FLIR
T199064
28° Lens (f=36mm) with Case
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
28° Lens (f=36mm) with Case
Search Keywords: T199064
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne FLIR |
| Part No: | T199064 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | SE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is T199064 RoHS compliant?
Yes, T199064 is RoHS compliant.
What is the lead time for T199064?
The standard lead time for T199064 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/2/26