- Home ›
- All Products›
- FLIR-T540-42-14-NIST
Teledyne FLIR
FLIR-T540-42-14-NIST
FLIR T540 w/42° & 14° Lens, 464x348, -20°C to 1500°C with NIST Calibration and FLIR Tools+
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FLIR T540 w/42° & 14° Lens, 464x348, -20°C to 1500°C with NIST Calibration and FLIR Tools+
Search Keywords: FLIRT5404214NIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:FLIR-T540-42-14-NIST
-
Alias/AKA:79307-0201-NIST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is FLIR-T540-42-14-NIST RoHS compliant?
Yes, FLIR-T540-42-14-NIST is RoHS compliant.
What is the lead time for FLIR-T540-42-14-NIST?
The standard lead time for FLIR-T540-42-14-NIST is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/26/26