- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- FLIR-T540-24
FLIR-T540-24
Teledyne FLIR
FLIR T540 w/24° Lens, 464x348, -20°C to 1500°C and FLIR Tools+
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLIR T540 w/24° Lens, 464x348, -20°C to 1500°C and FLIR Tools+
Search Keywords: FLIRT54024
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:FLIR-T540-24
-
Alias/AKA:79302-0201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/29/26