- Home ›
- All Products›
- FLIR-T530-42-14-NIST
FLIR-T530-42-14-NIST
Teledyne FLIR
FLIR T530 w/42° & 14° Lens, 320x240, -20°C to 650°C with NIST Calibration and FLIR Tools+
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLIR T530 w/42° & 14° Lens, 320x240, -20°C to 650°C with NIST Calibration and FLIR Tools+
Search Keywords: FLIRT5304214NIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:FLIR-T530-42-14-NIST
-
Alias/AKA:79307-0101-NIST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/3/26