- Home ›
- All Products›
- FLIR-T1020-KIT-45
FLIR-T1020-KIT-45
Teledyne FLIR
FLIR T1020 with standard 28° Lens and optional 45° Lens w/Case and FLIR Tools+
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
FLIR T1020 with standard 28° Lens and optional 45° Lens w/Case and FLIR Tools+
Search Keywords: FLIRT1020KIT45
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:FLIR-T1020-KIT-45
-
Alias/AKA:72501-0105
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26