- Home ›
- All Products›
- Test & Measurement Equipment ›
- Environmental and Mechanical Test Equipment ›
- Thermal Imagers ›
- 82506-0201-NIST
Teledyne FLIR
82506-0201-NIST
FLIR T840 w24° & 14° & 42° Lens, 464x348, -20°C to 1500°C, w/NIST Calibration and FLIR Tools+
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FLIR T840 w24° & 14° & 42° Lens, 464x348, -20°C to 1500°C, w/NIST Calibration and FLIR Tools+
Search Keywords: 825060201NIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:82506-0201-NIST
-
Alias/AKA:FLIR-T840-24-14-42-NIST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
ECCN:6A003.b.4.b
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 82506-0201-NIST RoHS compliant?
Yes, 82506-0201-NIST is RoHS compliant.
What is the lead time for 82506-0201-NIST?
The standard lead time for 82506-0201-NIST is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/13/26