Teledyne FLIR
82503-0201
FLIR T840 w42° Lens, 464x348, -20°C to 1500°C, w/FLIR Tools+
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FLIR T840 w42° Lens, 464x348, -20°C to 1500°C, w/FLIR Tools+
Search Keywords: 825030201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:82503-0201
-
Alias/AKA:FLIR-T840-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
ECCN:6A003.b.4.b
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 82503-0201 RoHS compliant?
Yes, 82503-0201 is RoHS compliant.
What is the lead time for 82503-0201?
The standard lead time for 82503-0201 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/16/26