79306-0201
Teledyne FLIR
FLIR T540 w/24° + 14° & 42° Lens, 464x348, -20°C to 1500°C and FLIR Tools+
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FLIR T540 w/24° + 14° & 42° Lens, 464x348, -20°C to 1500°C and FLIR Tools+
Search Keywords: 793060201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:79306-0201
-
Alias/AKA:FLIR-T540-24-14-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
ECCN:6A003.b.4.b
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/15/26