Teledyne FLIR
79306-0101
FLIR T530 w/24° + 14° & 42° Lens, 320x240, -20°C to 650°C and FLIR Tools+
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FLIR T530 w/24° + 14° & 42° Lens, 320x240, -20°C to 650°C and FLIR Tools+
Search Keywords: 793060101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:79306-0101
-
Alias/AKA:FLIR-T530-24-14-42
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
ECCN:6A003.b.4.b
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 79306-0101 RoHS compliant?
Yes, 79306-0101 is RoHS compliant.
What is the lead time for 79306-0101?
The standard lead time for 79306-0101 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
11/9/26