- Home ›
- All Products›
- Test & Measurement Equipment ›
- Environmental and Mechanical Test Equipment ›
- Thermal Imagers ›
- 79304-0201-NIST
79304-0201-NIST
Teledyne FLIR
FLIR T540 w/24° & 14° Lens, 464x348, -20°C to 1500°C with NIST Calibration and FLIR Tools+
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FLIR T540 w/24° & 14° Lens, 464x348, -20°C to 1500°C with NIST Calibration and FLIR Tools+
Search Keywords: 793040201NIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:79304-0201-NIST
-
Alias/AKA:FLIR-T540-24-14-NIST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
ECCN:6A003.b.4.b
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/28/26