- Home ›
- All Products›
- Test & Measurement Equipment ›
- Environmental and Mechanical Test Equipment ›
- Thermal Imagers ›
- 79303-0101-NIST
79303-0101-NIST
Teledyne FLIR
FLIR T530 w/42° Lens, 320x240, -20°C to 650°C with NIST Calibration and FLIR Tools+
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FLIR T530 w/42° Lens, 320x240, -20°C to 650°C with NIST Calibration and FLIR Tools+
Search Keywords: 793030101NIST
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne FLIR
-
Part No:79303-0101-NIST
-
Alias/AKA:FLIR-T530-42-NIST
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:SE
-
ECCN:6A003.b.4.b
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/27/26