- Home ›
- All Products›
- Test & Measurement Equipment ›
- Environmental and Mechanical Test Equipment ›
- Thermal Imagers ›
- 79301-0201-NIST
Teledyne FLIR
79301-0201-NIST
FLIR T540 w/14° Lens, 464x348, -20°C to 1500°C with NIST Calibration and FLIR Tools+
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
FLIR T540 w/14° Lens, 464x348, -20°C to 1500°C with NIST Calibration and FLIR Tools+
Search Keywords: 793010201NIST
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne FLIR |
| Part No: | 79301-0201-NIST |
| Alias/AKA: | FLIR-T540-14-NIST |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | SE |
| ECCN: | 6A003.b.4.b |
Supplier's Standard Package:
|
1 |
Product Guides
+
Frequently Asked Questions
Is 79301-0201-NIST RoHS compliant?
Yes, 79301-0201-NIST is RoHS compliant.
What is the lead time for 79301-0201-NIST?
The standard lead time for 79301-0201-NIST is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
12/2/26