help desk software

MMC-26121-U

Teledyne Coax

RF Switch

+ see all

Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
RF Switch
Search Keywords: MMC26121U
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Teledyne Coax
  • Part No:
    MMC-26121-U
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Impedance (Ohms):
    50
  • Typical Operating Supply Voltage:
    24 VDC
  • Actuation Current (mA - Typ):
    Not App
  • Indicator Contacts:
    Not App
  • Self-Cutoff:
    Not App
  • Coil Transient Suppression Diodes:
    Not App
  • Decoders:
    Not App
  • D-Sub Connector:
    Not App
  • Moisture Seal:
    Not App
  • Narrow Body:
    Not App
  • Positve Common:
    Not App
  • Operating Temperature:
    -40 to 65 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks can ship 1/26/26
Backorder
Price (USD)
Qty
Unit Price
1
$4,317.57
3
$4,203.95
5 +
$4,096.15
Click for Quote
Log in to unlock special pricing