- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- MMA-20016-E
Teledyne Coax
MMA-20016-E
RF Switch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch
Search Keywords: MMA20016E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:MMA-20016-E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410020
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Typical Operating Supply Voltage:24 VDC
-
Actuation Current (mA - Typ):Not App
-
Indicator Contacts:Not App
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:Not App
-
Decoders:Not App
-
D-Sub Connector:Not App
-
Moisture Seal:Not App
-
Narrow Body:Not App
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C
Frequently Asked Questions
Is MMA-20016-E RoHS compliant?
Yes, MMA-20016-E is RoHS compliant.
What is the lead time for MMA-20016-E?
The standard lead time for MMA-20016-E is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$2,450.00
2 +
$2,390.96
Click for Quote
Log in
to unlock special pricing