- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CS-47N30
Teledyne Coax
CS-47N30
RF Switch Elite DC-12GHz N Failsafe Transfer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CS-47N30
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:1P2T (SPDT)
-
Connector:N Female
-
Typical Operating Supply Voltage:N/A
-
Maximum Frequency:12 GHz
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-55 to 85 °C