- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CS-37S1C
CS-37S1C
Teledyne Coax
RF Switch Elite DC-12GHz SMA Failsafe Indicator
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Elite DC-12GHz SMA Failsafe Indicator
Search Keywords: CS37S1C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CS-37S1C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Maximum Frequency:18 GHz
-
Indicator Contacts:Y
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
MOQ for out of Stock Qty:
2
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
1
$745.32
2
$743.45
3
$610.01
4
$543.29
5 +
$532.43
Click for Quote
Log in
to unlock special pricing