- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CS-37S10
Teledyne Coax
CS-37S10
RF Switch Elite DC-18GHz SMA Failsafe Transfer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CS-37S10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Maximum Frequency:18 GHz
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-55 to 85 °C