Teledyne Coax Authorized Distributor

CS-32N6C

The CS-32N6C is a high-power, latching SPDT coaxial switch designed to route microwave signals from DC up to 11.5 GHz.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
The CS-32N6C is a high-power, latching SPDT coaxial switch designed to route microwave signals from DC up to 11.5 GHz.
Search Keywords: CS32N6C
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CS-32N6C
Unit of Measure: Per Each
RoHS: Yes
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Switch Configuration: 1P2T (SPDT)
Connector: N Female
Indicator Contacts: Y
Coil Transient Suppression Diodes: N
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CS-32N6C RoHS compliant?
Yes, CS-32N6C is RoHS compliant.
What is the lead time for CS-32N6C?
The standard lead time for CS-32N6C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Ships today, if you order in
MOQ for out of Stock Qty:
2
14 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1,471.99
2
$1,468.31
3
$1,036.45
4
$820.53
5 +
$804.12
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!