- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CS-32N1C
Teledyne Coax
CS-32N1C
RF Switch Elite DC-12GHz N Failsafe Indicator
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CS-32N1C
-
Unit of Measure:Per Each
-
RoHS:No
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:1P2T (SPDT)
-
Connector:N Female
-
Typical Operating Supply Voltage:28 V
-
Maximum Frequency:12 GHz
-
Indicator Contacts:Y
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-55 to 85 °C