- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CS-18N16C
CS-18N16C
Teledyne Coax
RF Switch Elite - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP6T - N-Female - Opt: Indicator-Contacts
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Elite - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP6T - N-Female - Opt: Indicator-Contacts
Search Keywords: CS18N16C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CS-18N16C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Impedance (Ohms):50
-
Switch Configuration:1P6T (SP6T)
-
Connector:N Female
-
Actuator Feature:Normally Open
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):270
-
Insertion Loss - Max Frequency (dB):0.4 (Typ)
-
Isolation - Max Frequency (dB):75 (Typ)
-
Insertion Loss - Min Frequency (dB):0.2 (Typ)
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:N
-
TTL Drivers:N
-
Decoders:N
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:Not App
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
2
$2,617.88
3
$1,842.21
4
$1,425.29
5 +
$1,396.78
Click for Quote
Log in
to unlock special pricing