- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CS-18N13C
Teledyne Coax
CS-18N13C
RF Switch Elite - 50 Ohms - 28VDC Coil - DC-12GHz - Normally-Open - SP3T - N-Female - Opt: Indicator-Contacts
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CS-18N13C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
5 |
| Impedance (Ohms): | 50 |
| Switch Configuration: | 1P3T (SP3T) |
| Connector: | N Female |
| Actuator Feature: | Normally Open |
| Typical Operating Supply Voltage: | 28 VDC |
| Actuation Current (mA - Typ): | 270 |
| Insertion Loss - Max Frequency (dB): | 0.4 (Typ) |
| Isolation - Max Frequency (dB): | 75 (Typ) |
| Insertion Loss - Min Frequency (dB): | 0.2 (Typ) |
| Isolation - Min Frequency (dB): | 80 (Typ) |
| Indicator Contacts: | Y |
| Coil Transient Suppression Diodes: | N |
| TTL Drivers: | N |
| Decoders: | N |
| D-Sub Connector: | N |
| Moisture Seal: | N |
| Operating Temperature: | -55 to 85 °C |