- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CRT-33S1C-TMS
Teledyne Coax
CRT-33S1C-TMS
RF Switch Elite DC-22GHz SMA Failsafe SPDT Indicator TTL Moisture Seal D-Sub Terminated
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Elite DC-22GHz SMA Failsafe SPDT Indicator TTL Moisture Seal D-Sub Terminated
Search Keywords: CRT33S1CTMS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CRT-33S1C-TMS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Switch Configuration: | 1P2T (SPDT) |
| Connector: | SMA Female |
| Typical Operating Supply Voltage: | 28 VDC |
| Maximum Frequency: | 22 GHz |
| Indicator Contacts: | Y |
| Coil Transient Suppression Diodes: | Y |
| TTL Drivers: | Y |
| D-Sub Connector: | Y |
| Moisture Seal: | Y |
| Operating Temperature: | -55 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is CRT-33S1C-TMS RoHS compliant?
Yes, CRT-33S1C-TMS is RoHS compliant.
What is the lead time for CRT-33S1C-TMS?
The standard lead time for CRT-33S1C-TMS is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12
Ships today, if you order in
MOQ for out of Stock Qty:
2
12 Weeks
can ship
1/27/27
Price (USD)
Qty
Unit Price
1
$1,167.29
2
$1,164.37
3
$821.91
4
$650.68
5 +
$637.67
Click for Quote
Log in
to unlock special pricing