- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CRS-33S20-TM
CRS-33S20-TM
Teledyne Coax
RF Switch 2P3T 0MHz to 22GHz 50dB
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch 2P3T 0MHz to 22GHz 50dB
Search Keywords: CRS33S20TM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CRS-33S20-TM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Maximum Frequency:22 GHz
-
Indicator Contacts:N
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
Moisture Seal:Y
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
1
$1,141.89
2
$570.94
3
$406.00
4 +
$361.60
Click for Quote
Log in
to unlock special pricing