- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CR-38S33C-T
Teledyne Coax
CR-38S33C-T
RF Switch Elite DC-22GHz SMA Failsafe SP3T Indicator TTL
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CR-38S33C-T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Switch Configuration: | 1P3T (SP3T) |
| Connector: | SMA Female |
| Maximum Frequency: | 22 GHz |
| Coil Transient Suppression Diodes: | Y |
| TTL Drivers: | Y |
| D-Sub Connector: | N |
| Operating Temperature: | -55 to 85 °C |