- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CR-38S16C-T
CR-38S16C-T
Teledyne Coax
RF Switch Elite DC-22GHz SMA Failsafe SP6T Indicator TTL
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Elite DC-22GHz SMA Failsafe SP6T Indicator TTL
Search Keywords: CR38S16CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CR-38S16C-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:1P6T (SP6T)
-
Connector:SMA Female
-
Maximum Frequency:22 GHz
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
D-Sub Connector:N
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Can Ship immediately
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$757.83
3
$752.84
5 +
$743.26
Click for Quote
Log in
to unlock special pricing