Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CR-38S13C-S

RF Switch Elite DC-22GHz SMA Failsafe SP3T Indicator D-Sub

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Switch Elite DC-22GHz SMA Failsafe SP3T Indicator D-Sub
Search Keywords: CR38S13CS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CR-38S13C-S
Unit of Measure: Per Each
RoHS: Yes
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Switch Configuration: 1P2T (SPDT)
Connector: SMA Female
Maximum Frequency: 22 GHz
Coil Transient Suppression Diodes: N
D-Sub Connector: Y
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CR-38S13C-S RoHS compliant?
Yes, CR-38S13C-S is RoHS compliant.
What is the lead time for CR-38S13C-S?
The standard lead time for CR-38S13C-S is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
9 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$386.21
3
$383.61
5 +
$381.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!