- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CR-38S13C
Teledyne Coax
CR-38S13C
RF Switch Elite DC-22GHz SMA Failsafe SP3T Indicator
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CR-38S13C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Switch Configuration:1P3T (SP3T)
-
Connector:SMA Female
-
Maximum Frequency:22 GHz
-
Indicator Contacts:Y
-
Coil Transient Suppression Diodes:N
-
D-Sub Connector:N
-
Operating Temperature:-55 to 85 °C