- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Rf Switches ›
- CR-33S6C-DS
Teledyne Coax
CR-33S6C-DS
RF Switch SPDT 0MHz to 22GHz 50dB
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch SPDT 0MHz to 22GHz 50dB
Search Keywords: CR33S6CDS
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CR-33S6C-DS |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Dimension: | 38.1 x 12.7 x 46.2311871mm(Max)mm |
| Maximum Frequency: | 22000 MHz |
| Maximum Insertion Loss: | 0.6 dB |
| Switch Configuration: | Single SPDT11892 |
| Mounting: | Screw |
| Switch Type: | SPDT11893 |
Product Guides
+
Frequently Asked Questions
Is CR-33S6C-DS RoHS compliant?
Yes, CR-33S6C-DS is RoHS compliant.
What is the lead time for CR-33S6C-DS?
The standard lead time for CR-33S6C-DS is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
10 Weeks
can ship
1/15/27
Price (USD)
Qty
Unit Price
1
$163.16
5
$160.95
10
$159.89
20
$157.85
50
$156.87
100 +
$154.99
Click for Quote
Log in
to unlock special pricing