- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CR-33S30-N
Teledyne Coax
CR-33S30-N
RF Switch Elite DC-22GHz SMA Failsafe SPDT Narrow Body
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Elite DC-22GHz SMA Failsafe SPDT Narrow Body
Search Keywords: CR33S30N
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CR-33S30-N
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Typical Operating Supply Voltage:12 VDC
-
Maximum Frequency:22 GHz
-
Coil Transient Suppression Diodes:N
-
D-Sub Connector:N
-
Narrow Body:Y
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is CR-33S30-N RoHS compliant?
Yes, CR-33S30-N is RoHS compliant.
What is the lead time for CR-33S30-N?
The standard lead time for CR-33S30-N is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
7 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
1
$147.33
5
$145.33
10
$144.38
20
$142.54
50
$141.66
100 +
$139.96
Click for Quote
Log in
to unlock special pricing