- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CR-33S30-D
CR-33S30-D
Teledyne Coax
RF Switch Elite DC-22GHz SMA Failsafe SPDT Diode
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Elite DC-22GHz SMA Failsafe SPDT Diode
Search Keywords: CR33S30D
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CR-33S30-D
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Typical Operating Supply Voltage:12 VDC
-
Maximum Frequency:22 GHz
-
Coil Transient Suppression Diodes:N
-
D-Sub Connector:N
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
MOQ for out of Stock Qty:
2
12 Weeks
can ship
8/3/26