- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CR-33S2C-T
Teledyne Coax
CR-33S2C-T
RF Switch Elite DC-22GHz SMA Failsafe SPDT Indicator TTL
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF Switch Elite DC-22GHz SMA Failsafe SPDT Indicator TTL
Search Keywords: CR33S2CT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CR-33S2C-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Maximum Frequency:22 GHz
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
D-Sub Connector:N
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Frequently Asked Questions
Is CR-33S2C-T RoHS compliant?
Yes, CR-33S2C-T is RoHS compliant.
What is the lead time for CR-33S2C-T?
The standard lead time for CR-33S2C-T is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
9 Weeks
can ship
12/31/26
Price (USD)
Qty
Unit Price
1
$199.14
5
$196.44
10
$169.90
20
$167.73
50
$166.69
100 +
$164.70
Click for Quote
Log in
to unlock special pricing