- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CR-33S1C
Teledyne Coax
CR-33S1C
RF Switch Elite DC-22GHz SMA Failsafe SPDT Indicator
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Elite DC-22GHz SMA Failsafe SPDT Indicator
Search Keywords: CR33S1C
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Teledyne Coax |
| Part No: | CR-33S1C |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536410050 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Switch Configuration: | 1P2T (SPDT) |
| Connector: | SMA Female |
| Maximum Frequency: | 22 GHz |
| Indicator Contacts: | Y |
| Coil Transient Suppression Diodes: | N |
| D-Sub Connector: | N |
| Operating Temperature: | -50 to 85 °C |
Product Guides
+
Frequently Asked Questions
Is CR-33S1C RoHS compliant?
Yes, CR-33S1C is RoHS compliant.
What is the lead time for CR-33S1C?
The standard lead time for CR-33S1C is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
115
Can Ship immediately
MOQ for out of Stock Qty:
2
12 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
1
$206.99
2
$206.47
3
$205.96
4
$205.44
5 +
$201.34
Click for Quote
Log in
to unlock special pricing