- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCT-49K66C
Teledyne Coax
CCT-49K66C
RF Switch Commerical DC-40GHz 2.92mm Latching SP6T Indicator Terminated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commerical DC-40GHz 2.92mm Latching SP6T Indicator Terminated
Search Keywords: CCT49K66C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCT-49K66C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Switch Configuration:1P2T (SPDT)
-
Connector:2.92mm Female
-
Indicator Contacts:Y
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-40 to 65 °C
Frequently Asked Questions
Is CCT-49K66C RoHS compliant?
Yes, CCT-49K66C is RoHS compliant.
What is the lead time for CCT-49K66C?
The standard lead time for CCT-49K66C is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
1/5/27
Price (USD)
Qty
Unit Price
2
$4,780.85
3
$3,255.78
4
$2,493.24
5 +
$2,443.37
Click for Quote
Log in
to unlock special pricing