- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCT-49K630
Teledyne Coax
CCT-49K630
RF Switch Commerical DC-40GHz 2.92mm Latching SP3T Terminated
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
RF Switch Commerical DC-40GHz 2.92mm Latching SP3T Terminated
Search Keywords: CCT49K630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCT-49K630
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
5 -
Switch Configuration:1P3T (SP3T)
-
Connector:2.92mm Female
-
Coil Transient Suppression Diodes:N
-
Operating Temperature:-40 to 65 °C
Frequently Asked Questions
Is CCT-49K630 RoHS compliant?
Yes, CCT-49K630 is RoHS compliant.
What is the lead time for CCT-49K630?
The standard lead time for CCT-49K630 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
2
$3,732.30
3
$2,626.43
4
$2,032.03
5 +
$1,991.39
Click for Quote
Log in
to unlock special pricing