- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCT-38S13C
CCT-38S13C
Teledyne Coax
RF Switch Commercial DC-18GHz SMA Failsafe SP3T Indicator
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
RF Switch Commercial DC-18GHz SMA Failsafe SP3T Indicator
Search Keywords: CCT38S13C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCT-38S13C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Switch Configuration:1P3T (SP3T)
-
Connector:SMA Female
-
Maximum Frequency:18 GHz
-
Indicator Contacts:Y
-
Coil Transient Suppression Diodes:N
-
D-Sub Connector:N
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
2
$1,997.56
3
$1,410.05
4
$1,116.29
5 +
$1,093.96
Click for Quote
Log in
to unlock special pricing