- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCS-47N6E-T
CCS-47N6E-T
Teledyne Coax
RF Switch Commercial DC-12GHz N Latching Transfer Indicators & Self Cutoff TTL
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RF Switch Commercial DC-12GHz N Latching Transfer Indicators & Self Cutoff TTL
Search Keywords: CCS47N6ET
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCS-47N6E-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390000
-
Supplier Standard Pack:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:N Female
-
Actuator Feature:Latching
-
Typical Operating Supply Voltage:28 VDC
-
Actuation Current (mA - Typ):60
-
Maximum Frequency:12 GHz
-
Insertion Loss - Max Frequency (dB):0.5
-
Isolation - Max Frequency (dB):60 (Typ)
-
Insertion Loss - Min Frequency (dB):0.2
-
Isolation - Min Frequency (dB):70 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:Y
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:N
-
Operating Temperature:-40 to 65 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
1
$1,205.34
3
$1,190.00
5 +
$1,175.45
Click for Quote
Log in
to unlock special pricing