Image is representational - see manufacturer specifications

Teledyne Coax Authorized Distributor

CCS-37S9C-R

RF Switch Commercial DC-18GHz SMA Latching Transfer Indicator Reverse Polarity

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RF Switch Commercial DC-18GHz SMA Latching Transfer Indicator Reverse Polarity
Search Keywords: CCS37S9CR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Teledyne Coax
Part No: CCS-37S9C-R
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Switch Configuration: 1P2T (SPDT)
Connector: SMA Female
Actuator Feature: Latching
Typical Operating Supply Voltage: 24 VDC
Maximum Frequency: 18 GHz
Coil Transient Suppression Diodes: N
D-Sub Connector: N
Positve Common: Y
Operating Temperature: -40 to 65 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CCS-37S9C-R RoHS compliant?
Yes, CCS-37S9C-R is RoHS compliant.
What is the lead time for CCS-37S9C-R?
The standard lead time for CCS-37S9C-R is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
8 Weeks can ship 1/7/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$639.44
3
$524.67
4
$467.28
5 +
$457.94
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!