- Home ›
- All Products›
- RF & Microwave ›
- RF Switches ›
- Coaxial Switches ›
- CCS-37S30-T
Teledyne Coax
CCS-37S30-T
The CCS-37S30-T is a commercial-grade, latching transfer coaxial switch with TTL drivers, designed for operation from DC to 18 ...
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Teledyne Coax
-
Part No:CCS-37S30-T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410030
-
COO:TW
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Impedance (Ohms):50
-
Switch Configuration:1P2T (SPDT)
-
Connector:SMA Female
-
Actuator Feature:Failsafe
-
Typical Operating Supply Voltage:12 VDC
-
Actuation Current (mA - Typ):380
-
Maximum Frequency:18 GHz
-
Insertion Loss - Max Frequency (dB):0.6 (Typ)
-
Isolation - Max Frequency (dB):70 (Typ)
-
Insertion Loss - Min Frequency (dB):80
-
Isolation - Min Frequency (dB):80 (Typ)
-
Indicator Contacts:Y
-
Self-Cutoff:Not App
-
Coil Transient Suppression Diodes:Y
-
TTL Drivers:Y
-
Decoders:Not App
-
D-Sub Connector:N
-
Moisture Seal:N
-
Narrow Body:Not App
-
Positve Common:Not App
-
Operating Temperature:-40 to 65 °C